Part Details for DAN235ETR by ROHM Semiconductor
Overview of DAN235ETR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for DAN235ETR
DAN235ETR CAD Models
DAN235ETR Part Data Attributes
|
DAN235ETR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN235ETR
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DAN235ETR
This table gives cross-reference parts and alternative options found for DAN235ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN235ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN235ETL | Mixer Diode, Silicon, | ROHM Semiconductor | DAN235ETR vs DAN235ETL |
DAN235E | Mixer Diode, Silicon, ULTRA SMALL, SC-75A, 3 PIN | ROHM Semiconductor | DAN235ETR vs DAN235E |