There are no models available for this part yet.
Overview of DAN202UM by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DAN202UM by ROHM Semiconductor
Part Data Attributes for DAN202UM by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-70
|
Package Description
|
R-PDSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DAN202UM
This table gives cross-reference parts and alternative options found for DAN202UM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN202UM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN202U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN202UM vs DAN202U |
DAN202UT106 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-70, 3 PIN | ROHM Semiconductor | DAN202UM vs DAN202UT106 |
DAN202UMFHTL | Rectifier Diode, 0.1A, 80V V(RRM), | ROHM Semiconductor | DAN202UM vs DAN202UMFHTL |
DAN202UFHT106 | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, SC-70, 3 PIN | ROHM Semiconductor | DAN202UM vs DAN202UFHT106 |
DAN202UMTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | DAN202UM vs DAN202UMTL |
DAN202UT107 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAN202UM vs DAN202UT107 |
DAN202UMFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3F, SC-70, 3 PIN | ROHM Semiconductor | DAN202UM vs DAN202UMFH |
M1MA142WKT3 | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN | onsemi | DAN202UM vs M1MA142WKT3 |