-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0088
|
Newark | Small Signal Diode, 80V, 0.1A, Sot-323Fl, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Rohm DAN202UMTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2290 |
|
$0.0560 / $0.2910 | Buy Now |
DISTI #
DAN202UMTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11350 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
74AC0088
|
Avnet Americas | Diode Switching Diode 80V 0.1A 3-Pin UMD T/R - Product that comes on tape, but is not reeled (Alt: 74AC0088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.0810 / $0.2910 | Buy Now |
DISTI #
DAN202UMTL
|
Avnet Americas | Diode Switching Diode 80V 0.1A 3-Pin UMD T/R - Tape and Reel (Alt: DAN202UMTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 | Buy Now |
DISTI #
755-DAN202UMTL
|
Mouser Electronics | Small Signal Switching Diodes Diode Switching 80V 0.3A RoHS: Compliant | 18417 |
|
$0.0260 / $0.1600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Diode Switching 80V 0.3A RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0218 / $0.0249 | Buy Now |
DISTI #
65007169
|
Verical | Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R RoHS: Compliant Min Qty: 857 Package Multiple: 1 Date Code: 2205 | Americas - 139167 |
|
$0.0218 / $0.0365 | Buy Now |
DISTI #
66297574
|
Verical | Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2201 | Americas - 54000 |
|
$0.0895 / $0.1027 | Buy Now |
DISTI #
65656486
|
Verical | Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2201 | Americas - 48000 |
|
$0.0895 / $0.1027 | Buy Now |
DISTI #
66435235
|
Verical | Rectifier Diode Switching Si 80V 0.1A 4ns 3-Pin UMDF T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 2201 | Americas - 48000 |
|
$0.0895 / $0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN202UMTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN202UMTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-85, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DAN202UMTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN202UMTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAN202UT-106 | ROHM Semiconductor | Check for Price | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, UMT, 3 PIN | DAN202UMTL vs DAN202UT-106 |
DAN202UFHT106 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, SC-70, 3 PIN | DAN202UMTL vs DAN202UFHT106 |
M1MA142WKT3 | onsemi | Check for Price | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN | DAN202UMTL vs M1MA142WKT3 |
DAN202UFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, UMD3, SC-70, 3 PIN | DAN202UMTL vs DAN202UFH |
M1MA142WKT1 | onsemi | Check for Price | 80 V Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | DAN202UMTL vs M1MA142WKT1 |
M1MA142WKT1G | onsemi | Check for Price | 80 V Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | DAN202UMTL vs M1MA142WKT1G |
DAN202UT106 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-70, 3 PIN | DAN202UMTL vs DAN202UT106 |
DAN202UT107 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | DAN202UMTL vs DAN202UT107 |