DAMP11C1PVK87
ITT Interconnect Solutions
Description: D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,

Overview of DAMP11C1PVK87 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

CAD Models for DAMP11C1PVK87 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMP11C1PVK87 by ITT Interconnect Solutions

DAMP11C1PVK87
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMP11C1PVK87
    ITT Interconnect Solutions
    D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DAMP11C1PVK87

This table gives cross-reference parts and alternative options found for DAMP11C1PVK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMP11C1PVK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBM-11W1P D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DAMP11C1PVK87 vs DBM-11W1P
L717TWA11W1PMSVRM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMP11C1PVK87 vs L717TWA11W1PMSVRM6
DDMMY-11W1PH D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DAMP11C1PVK87 vs DDMMY-11W1PH
L177TWA11W1PCSYRM54 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMP11C1PVK87 vs L177TWA11W1PCSYRM54
DAV11W1P743A00 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol FCi DAMP11C1PVK87 vs DAV11W1P743A00
L777TWA11W1PMSVFMRM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DAMP11C1PVK87 vs L777TWA11W1PMSVFMRM6
DAM-11P1P-1AHN-K87-146 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DAMP11C1PVK87 vs DAM-11P1P-1AHN-K87-146
DAO11W1343G30LF D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DAMP11C1PVK87 vs DAO11W1343G30LF
CBM11W1M0000X D Subminiature Connector, 11 Contact(s), Male, Crimp/Solder Terminal, Amphenol Positronic DAMP11C1PVK87 vs CBM11W1M0000X
DAMX-11C1P-OL4-K87 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DAMP11C1PVK87 vs DAMX-11C1P-OL4-K87

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMP11C1PVK87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMP11C1PVK87 by ITT Interconnect Solutions

  • Please alert me when DAMP11C1PVK87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMP11C1PVK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMP11C1PVK87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMP11C1PVK87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMP11C1PVK87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMP11C1PVK87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: