Part Details for DDMMY-11W1PH by Cinch Connectivity Solutions
Overview of DDMMY-11W1PH by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMMY-11W1PH
DDMMY-11W1PH CAD Models
DDMMY-11W1PH Part Data Attributes
|
DDMMY-11W1PH
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMY-11W1PH
Cinch Connectivity Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMY-11W1PH
This table gives cross-reference parts and alternative options found for DDMMY-11W1PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMY-11W1PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM-11W1PX | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMY-11W1PH vs DEM-11W1PX |
DDMMY-11W1PZ | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMY-11W1PH vs DDMMY-11W1PZ |
CBC11W1M11-0 | D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DDMMY-11W1PH vs CBC11W1M11-0 |
DEME-11W1PMTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMY-11W1PH vs DEME-11W1PMTI |
DAMP11C1PVK87A226 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMMY-11W1PH vs DAMP11C1PVK87A226 |
DAM-11W1PBTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMY-11W1PH vs DAM-11W1PBTI |
DDMMY-11W1PB | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMMY-11W1PH vs DDMMY-11W1PB |
DAMV11W1P543NLF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMMY-11W1PH vs DAMV11W1P543NLF |
DAM-11P1P-1A5N-K87-146 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMMY-11W1PH vs DAM-11P1P-1A5N-K87-146 |
DAL11W1343G30LF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMMY-11W1PH vs DAL11W1343G30LF |