There are no models available for this part yet.
Overview of DAMME15S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DAMME15S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAMME15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DAMME15S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70796027
|
RS | Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMME15S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4000 / $20.5000 | RFQ | |
Quest Components | 4 |
|
$76.0000 / $80.0000 | Buy Now |
CAD Models for DAMME15S by ITT Interconnect Solutions
Part Data Attributes for DAMME15S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.494 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for DAMME15S
This table gives cross-reference parts and alternative options found for DAMME15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMME15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-A-K-15-S-AM4 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAMME15S vs 17D-A-K-15-S-AM4 |
17D-A-K-15-S-1APN | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAMME15S vs 17D-A-K-15-S-1APN |
09670154764 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug | HARTING Technology Group | DAMME15S vs 09670154764 |
L77DA15SST1 | D Subminiature Connector, 15 Contact(s), Female, Screw Terminal, Locking, ROHS COMPLIANT | Amphenol Corporation | DAMME15S vs L77DA15SST1 |
DAMV15S743 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DAMME15S vs DAMV15S743 |
DAMO15S743M | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DAMME15S vs DAMO15S743M |
77DA15SOL2 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DAMME15S vs 77DA15SOL2 |
17D-A-K-15-S-1AON | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAMME15S vs 17D-A-K-15-S-1AON |
DAM15S700 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Communications Solutions | DAMME15S vs DAM15S700 |
DAM15S700M | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | DAMME15S vs DAM15S700M |