Part Details for L77DA15SST1 by Amphenol Corporation
Overview of L77DA15SST1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77DA15SST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77DA15SST1
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Screw ST Panel Mount 15 Terminal 1 Port - Bag (Alt: L77DA15SST1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.6329 / $13.1524 | Buy Now |
DISTI #
523-L77DA15SST1
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$11.7000 / $12.8100 | Order Now |
DISTI #
L77DA15SST1
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS Screw ST Panel Mount 15 Terminal 1 Port (Alt: L77DA15SST1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77DA15SST1
L77DA15SST1 CAD Models
L77DA15SST1 Part Data Attributes
|
L77DA15SST1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77DA15SST1
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Screw Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SCREW | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for L77DA15SST1
This table gives cross-reference parts and alternative options found for L77DA15SST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77DA15SST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-A-K-15-S-AM4 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | L77DA15SST1 vs 17D-A-K-15-S-AM4 |
17D-A-K-15-S-1APN | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | L77DA15SST1 vs 17D-A-K-15-S-1APN |
DAM15S700M | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | L77DA15SST1 vs DAM15S700M |
117DF-A-K-15-S | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | L77DA15SST1 vs 117DF-A-K-15-S |
77D-A-15-S-AM4BRM6 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | L77DA15SST1 vs 77D-A-15-S-AM4BRM6 |
DAM15S743C | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | L77DA15SST1 vs DAM15S743C |
PCD15F9S0V3X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, Plug, | Amphenol Positronic | L77DA15SST1 vs PCD15F9S0V3X |
17D-A-K-15-S-OL2 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | L77DA15SST1 vs 17D-A-K-15-S-OL2 |
DAML15S743 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Communications Solutions | L77DA15SST1 vs DAML15S743 |
DAML15S743M | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Communications Solutions | L77DA15SST1 vs DAML15S743M |