Part Details for DAMM15SF179 by ITT Interconnect Solutions
Overview of DAMM15SF179 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMM15SF179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DAMM15SF179
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15 F WW2 G50 ZINC RoHS: Not Compliant | 0 |
|
$50.7000 / $62.9100 | Order Now |
DISTI #
70794174
|
RS | Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMM15SF179 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7900 / $53.4900 | RFQ |
DISTI #
DAMM15SF179
|
TTI | Circular MIL Spec Connector DSUB 15 F WW2 G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$31.4600 / $52.3700 | Buy Now |
DISTI #
DAMM15SF179
|
PEI Genesis | DSUB 15F WW2 G50 ZINC Min Qty: 1 | 10 |
|
$57.2700 / $66.0800 | Buy Now |
Part Details for DAMM15SF179
DAMM15SF179 CAD Models
DAMM15SF179 Part Data Attributes
|
DAMM15SF179
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM15SF179
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.405 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM15SF179
This table gives cross-reference parts and alternative options found for DAMM15SF179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM15SF179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S91C6PX3FLF | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, ROHS COMPLIANT | Amphenol FCi | DAMM15SF179 vs D15S91C6PX3FLF |
9412030B315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 9412030B315 |
9412050E115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM15SF179 vs 9412050E115 |
DAM15SLNMB | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAMM15SF179 vs DAM15SLNMB |
9412050B115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 9412050B115 |
941205AE315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM15SF179 vs 941205AE315 |
9412010E115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 9412010E115 |
941201BC115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 941201BC115 |
94115-114415 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 94115-114415 |
941200BB115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM15SF179 vs 941200BB115 |