DAMM15SF179
vs
941200BB115
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: MIL-C-24308, PANEL MOUNTABLE
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.235 inch
|
0.311 inch
|
Body Length |
1.541 inch
|
1.545 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
GOLD FLASH
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
55 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GREEN
|
BLACK
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
#4-40
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Plating Thickness |
50u inch
|
FLASH inch
|
Shell Finish |
CHROMATE
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.405 inch
|
0.125 inch
|
Terminal Pitch |
2.7432 mm
|
2.7686 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
16
|
1
|
Mounting Option 2 |
|
LOCKING
|
Reference Standard |
|
UL
|
|
|
|
Compare DAMM15SF179 with alternatives
Compare 941200BB115 with alternatives