-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18029-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
195 In Stock |
|
$12.1217 / $17.5600 | Buy Now |
DISTI #
595-DAC8831ICD
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Ultra-Lo Pwr Vltg Output Cnvtr RoHS: Compliant | 540 |
|
$12.3700 / $17.5600 | Buy Now |
|
Rochester Electronics | DAC8831 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$10.2600 / $12.0700 | Buy Now |
DISTI #
DAC8831ICD
|
TME | IC: D/A converter, 16bit, 2Msps, Ch: 1, SOIC14, -40÷85°C, 2.7÷5.5VDC Min Qty: 1 | 95 |
|
$13.6000 / $17.0000 | Buy Now |
|
Ameya Holding Limited | DAC8831ICD , 16 位-Bit DAC, 2Msps, Serial (SPI/QSPI/Microwire)接口, 14针 SOIC封装 | 10473 |
|
RFQ | |
DISTI #
3118689
|
element14 Asia-Pacific | DAC, 16BIT, 2MSPS, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 934 |
|
$16.8585 / $18.7789 | Buy Now |
|
Win Source Electronics | IC DAC 16-BIT V-OUT 14-SOIC | 7500 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8831ICD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8831ICD
Texas Instruments
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC8831ICD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8831ICD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8831ICDG4 | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831ICD vs DAC8831ICDG4 |
DAC8831ICDT | SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | DAC8831ICD vs DAC8831ICDT |
DAC8831ICDR | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831ICD vs DAC8831ICDR |
DAC8831ICDRG4 | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831ICD vs DAC8831ICDRG4 |