Part Details for DAC8831IBDRG4 by Texas Instruments
Overview of DAC8831IBDRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8831IBDRG4
DAC8831IBDRG4 CAD Models
DAC8831IBDRG4 Part Data Attributes:
|
DAC8831IBDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8831IBDRG4
Texas Instruments
SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DAC8831IBDRG4
This table gives cross-reference parts and alternative options found for DAC8831IBDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8831IBDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8831IBDG4 | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831IBDRG4 vs DAC8831IBDG4 |
DAC8831IBDR | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831IBDRG4 vs DAC8831IBDR |
DAC8831IBD | 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85 | Texas Instruments | DAC8831IBDRG4 vs DAC8831IBD |