There are no models available for this part yet.
Overview of DAC8800BR/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) |
Price & Stock for DAC8800BR/883C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DAC8800BR/883C-ND
|
DigiKey | IC DAC 8BIT OCTAL 20CDIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$131.8200 | Buy Now | |
DISTI #
DAC8800BR/883C-ND
|
DigiKey | IC DAC 8BIT OCTAL 20CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$114.0750 / $144.1400 | Buy Now | |
DISTI #
584-DAC8800BR883C
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT VOUT CMOS DAC-LEV.B RoHS: Not Compliant | 0 |
|
$114.0700 / $139.8500 | Order Now | |
Rochester Electronics | Octal 8-Bit CMOS D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 21 |
|
$113.1200 / $133.0900 | Buy Now | ||
DISTI #
DAC8800BR/883C
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$119.3400 / $136.8900 | Buy Now |
CAD Models for DAC8800BR/883C by Analog Devices Inc
Part Data Attributes for DAC8800BR/883C by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
Q-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
2.5 V
|
Analog Output Voltage-Min
|
-2.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1953%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
8
|
Number of Functions
|
8
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for DAC8800BR/883C
This table gives cross-reference parts and alternative options found for DAC8800BR/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8800BR/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8800BR/883 | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800BR/883C vs DAC8800BR/883 |
DAC8800FPZ | Octal 8-Bit D/A Converter | Analog Devices Inc | DAC8800BR/883C vs DAC8800FPZ |
DAC8800BR | D/A Converter, 8 Func, CDIP20, | Precision Monolithics Inc | DAC8800BR/883C vs DAC8800BR |
DAC8800BR/883 | D/A Converter, 8 Func, CDIP20, | Precision Monolithics Inc | DAC8800BR/883C vs DAC8800BR/883 |
DAC8800BR | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800BR/883C vs DAC8800BR |
DAC8800FR | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800BR/883C vs DAC8800FR |
DAC8800FR | D/A Converter, 8 Func, CDIP20, | Precision Monolithics Inc | DAC8800BR/883C vs DAC8800FR |
DAC8800FP | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800BR/883C vs DAC8800FP |