Part Details for DAC8800FR by Precision Monolithics Inc
Overview of DAC8800FR by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for DAC8800FR
DAC8800FR CAD Models
DAC8800FR Part Data Attributes
|
DAC8800FR
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8800FR
Precision Monolithics Inc
D/A Converter, 8 Func, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC8800FR
This table gives cross-reference parts and alternative options found for DAC8800FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8800FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8800BR/883 | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800FR vs DAC8800BR/883 |
DAC8800FPZ | Octal 8-Bit D/A Converter | Analog Devices Inc | DAC8800FR vs DAC8800FPZ |
DAC8800BR | D/A Converter, 8 Func, CDIP20, | Precision Monolithics Inc | DAC8800FR vs DAC8800BR |
DAC8800BR/883 | D/A Converter, 8 Func, CDIP20, | Precision Monolithics Inc | DAC8800FR vs DAC8800BR/883 |
DAC8800BR | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800FR vs DAC8800BR |
DAC8800FR | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800FR vs DAC8800FR |
DAC8800BR/883C | Octal 8-Bit D/A Converter | Analog Devices Inc | DAC8800FR vs DAC8800BR/883C |
DAC8800FP | IC OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | DAC8800FR vs DAC8800FP |