Converters
DAC38RF83IAAV
Texas Instruments
Description: Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85

Overview of DAC38RF83IAAV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for DAC38RF83IAAV by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45313-5-ND
DigiKey IC DAC 2 DIFF 144FCBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 168 $187.4691
$187.4691 Buy Now
DISTI # 595-DAC38RF83IAAV
Mouser Electronics Digital to Analog Converters - DAC Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 RoHS: Compliant 0
  • 1 $195.7700
  • 10 $187.4800
  • 25 $183.3500
$183.3500 / $195.7700 Order Now

CAD Models for DAC38RF83IAAV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC38RF83IAAV by Texas Instruments

DAC38RF83IAAV
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
FCBGA-144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-12-18
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.3 V
Analog Output Voltage-Min
1.3 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
10 mm
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-1.8 V
Number of Bits
14
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
9000 MHz
Seated Height-Max
1.94 mm
Settling Time-Nom (tstl)
0.001 µs
Supply Current-Max
1758 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. DAC38RF83IAAV
    Texas Instruments
    Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
    VS

Alternate Parts for DAC38RF83IAAV

This table gives cross-reference parts and alternative options found for DAC38RF83IAAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC38RF83IAAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC38RF83IAAVR Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF83IAAVR
Part Number Description Manufacturer Compare
DAC38RF89IAAV Dual-Channel, 14-Bit, 8.4-GSPS, 1x-24x Interpolating, 5 & 7.5 GHz PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF89IAAV
DAC38RF82IAAV Dual-Channel, 14-Bit, 9-GSPS, 1x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF82IAAV
DAC38RF85IAAVR 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF85IAAVR
DAC38RF89IAAVR Dual-Channel, 14-Bit, 8.4-GSPS, 1x-24x Interpolating, 5 & 7.5 GHz PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF89IAAVR
PDAC38RF82AAV Dual-Channel, 14-Bit, 9-GSPS, 1x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCBGA -40 to 85 Texas Instruments DAC38RF83IAAV vs PDAC38RF82AAV
DAC38RF87IAAVR Dual-Channel, 14-Bit, 6.2-GSPS, 6x-24x Interpolating, 6 GHz GSM PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF87IAAVR
DAC38RF84IAAVR 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF84IAAVR
DAC38RF84IAAV 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF84IAAV
DAC38RF87IAAV Dual-Channel, 14-Bit, 6.2-GSPS, 6x-24x Interpolating, 6 GHz GSM PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF87IAAV
DAC38RF85IAAV 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 Texas Instruments DAC38RF83IAAV vs DAC38RF85IAAV

Related Parts for DAC38RF83IAAV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC38RF83IAAV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC38RF83IAAV by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC38RF83IAAV would you like to use for your alert(s)?
  • Please alert me when DAC38RF83IAAV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC38RF83IAAV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC38RF83IAAV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC38RF83IAAV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC38RF83IAAV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC38RF83IAAV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: