DAC38RF83IAAV
vs
PDAC38RF82AAV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
FCBGA-144
|
FBGA,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-12-18
|
2017-08-07
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Output Voltage-Max |
2.3 V
|
2.3 V
|
Analog Output Voltage-Min |
1.3 V
|
1.3 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
S-PBGA-B144
|
S-PBGA-B144
|
JESD-609 Code |
e1
|
|
Length |
10 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Negative Supply Voltage-Nom |
-1.8 V
|
-1.8 V
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
FBGA
|
Package Equivalence Code |
BGA144,12X12,32
|
BGA144,12X12,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Sample Rate |
9000 MHz
|
|
Seated Height-Max |
1.94 mm
|
1.94 mm
|
Settling Time-Nom (tstl) |
0.001 µs
|
0.001 µs
|
Supply Current-Max |
1758 mA
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare DAC38RF83IAAV with alternatives
Compare PDAC38RF82AAV with alternatives