Part Details for DAC-HK12BGC by DATEL Inc
Overview of DAC-HK12BGC by DATEL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC-HK12BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 4US SETTLING TIME, CDIP24 | 1 |
|
$71.5000 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 4US SETTLING TIME, CDIP24 | 28 |
|
$114.0867 / $142.6084 | Buy Now |
Part Details for DAC-HK12BGC
DAC-HK12BGC CAD Models
DAC-HK12BGC Part Data Attributes:
|
DAC-HK12BGC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
DAC-HK12BGC
DATEL Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC-HK12BGC
This table gives cross-reference parts and alternative options found for DAC-HK12BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-HK12BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-HK12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HK12BGC vs DAC-HK12BGC |
DAC-HK12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | Murata Power Solutions | DAC-HK12BGC vs DAC-HK12BGC |
DAC-HK12BMC-C | D/A Converter, | DATEL Inc | DAC-HK12BGC vs DAC-HK12BMC-C |
DAC-HK12BGC-C | D/A Converter, | DATEL Inc | DAC-HK12BGC vs DAC-HK12BGC-C |
DAC-HK12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HK12BGC vs DAC-HK12BMC |
DAC-HK12BMM-C | D/A Converter | DATEL Inc | DAC-HK12BGC vs DAC-HK12BMM-C |
DAC-HK12BMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HK12BGC vs DAC-HK12BMM |
DAC-HK12BMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HK12BGC vs DAC-HK12BMM |
DAC-HK12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | Murata Power Solutions | DAC-HK12BGC vs DAC-HK12BMC |
DAC-HK12BGC-C | D/A Converter, 1 Func, CDIP24 | Murata Power Solutions | DAC-HK12BGC vs DAC-HK12BGC-C |