Part Details for DAC-HK12BMC by Murata Power Solutions
Overview of DAC-HK12BMC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC-HK12BMC
DAC-HK12BMC CAD Models
DAC-HK12BMC Part Data Attributes
|
DAC-HK12BMC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DAC-HK12BMC
Murata Power Solutions
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC-HK12BMC
This table gives cross-reference parts and alternative options found for DAC-HK12BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-HK12BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-HK12BGC-C | D/A Converter, 1 Func, CDIP24 | Murata Power Solutions | DAC-HK12BMC vs DAC-HK12BGC-C |
DAC-HK12BMC-C | D/A Converter, 1 Func, CDIP24 | Murata Power Solutions | DAC-HK12BMC vs DAC-HK12BMC-C |
DAC-HK12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HK12BMC vs DAC-HK12BMC |
DAC-HK12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC-HK12BMC vs DAC-HK12BGC |
DAC-HK12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HK12BMC vs DAC-HK12BMC |
DAC-HK12BMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HK12BMC vs DAC-HK12BMM |
DAC-HK12BGC-C | D/A Converter, | DATEL Inc | DAC-HK12BMC vs DAC-HK12BGC-C |
DAC-HK12BMM-C | D/A Converter | DATEL Inc | DAC-HK12BMC vs DAC-HK12BMM-C |
DAC-HK12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, DDIP-24 | C&D Technologies Inc | DAC-HK12BMC vs DAC-HK12BGC |