Part Details for DA56-51SYKWA by Kingbright
Overview of DA56-51SYKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA56-51SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-DA56-51SYKWA
|
Mouser Electronics | LED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$1.5500 / $3.2200 | Order Now |
DISTI #
000000000004087867
|
Sager | LED Displays & Accessories .56 DUAL DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for DA56-51SYKWA
DA56-51SYKWA CAD Models
DA56-51SYKWA Part Data Attributes
|
DA56-51SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA56-51SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for DA56-51SYKWA
This table gives cross-reference parts and alternative options found for DA56-51SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA56-51SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDC54-12SYKWA | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PDC54-12SYKWA |
PSC05-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSC05-11SYKWA |
DC08-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs DC08-11SYKWA |
PSC05-12SYKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSC05-12SYKWA |
PDC54-11SYKWA | 14 Seg Alphanumeric LED Display, Super Bright Yellow, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PDC54-11SYKWA |
PSA12-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSA12-11SYKWA |
PSA05-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSA05-11SYKWA |
PDA54-12SYKWA | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PDA54-12SYKWA |
PSA05-12SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSA05-12SYKWA |
PSA08-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA56-51SYKWA vs PSA08-11SYKWA |