Part Details for DA28F320J5A-120 by Intel Corporation
Overview of DA28F320J5A-120 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA28F320J5A-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP (Also Known As: DA28F320J5A120) | 654 |
|
$2.7810 / $6.9525 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 654 |
|
$2.7810 / $6.9525 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 80 |
|
$4.2874 / $6.9525 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP (Also Known As: DA28F320J5A120) | 80 |
|
$4.2874 / $6.9525 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 44 |
|
$4.6350 / $6.9525 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP (Also Known As: DA28F320J5A120) | 44 |
|
$4.6350 / $6.9525 | Buy Now |
Part Details for DA28F320J5A-120
DA28F320J5A-120 CAD Models
DA28F320J5A-120 Part Data Attributes
|
DA28F320J5A-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DA28F320J5A-120
Intel Corporation
Flash, 2MX16, 150ns, PDSO56, 16 X 23.70 MM, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP56,.6,32 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 23.7 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.9 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000125 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for DA28F320J5A-120
This table gives cross-reference parts and alternative options found for DA28F320J5A-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA28F320J5A-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9761001HXA | Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 | White Microelectronics | DA28F320J5A-120 vs 5962-9761001HXA |
WF2M16-150DAI5 | Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Mercury Systems Inc | DA28F320J5A-120 vs WF2M16-150DAI5 |
5962-9761001HXA | Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 | Mercury Systems Inc | DA28F320J5A-120 vs 5962-9761001HXA |
5962-9761001HXC | Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 | White Microelectronics | DA28F320J5A-120 vs 5962-9761001HXC |
5962-9761001HXX | Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Microsemi Corporation | DA28F320J5A-120 vs 5962-9761001HXX |
WF2M16-150DAM5A | Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, CERAMIC, SOP-56 | Microsemi Corporation | DA28F320J5A-120 vs WF2M16-150DAM5A |
5962-9761001HXC | Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 | Microsemi Corporation | DA28F320J5A-120 vs 5962-9761001HXC |