5962-9761001HXA
Description: Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56

Overview of 5962-9761001HXA by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9761001HXA by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9761001HXA by White Microelectronics

5962-9761001HXA
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
CERAMIC, FP-56
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-CDSO-G56
JESD-609 Code
e0
Length
23.625 mm
Memory Density
33554432 bit
Memory IC Type
FLASH MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
12.955 mm
Want to compare parts?
  1. 5962-9761001HXA
    White Microelectronics
    Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56
    VS

Alternate Parts for 5962-9761001HXA

This table gives cross-reference parts and alternative options found for 5962-9761001HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9761001HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF2M16-150DAI5 Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 Mercury Systems Inc 5962-9761001HXA vs WF2M16-150DAI5
5962-9761001HXA Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 Mercury Systems Inc 5962-9761001HXA vs 5962-9761001HXA
5962-9761001HXC Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 White Microelectronics 5962-9761001HXA vs 5962-9761001HXC
5962-9761001HXX Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 Microsemi Corporation 5962-9761001HXA vs 5962-9761001HXX
WF2M16-150DAM5A Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, CERAMIC, SOP-56 Microsemi Corporation 5962-9761001HXA vs WF2M16-150DAM5A
5962-9761001HXC Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 Microsemi Corporation 5962-9761001HXA vs 5962-9761001HXC
Part Number Description Manufacturer Compare
WF2M16-150DAM5A Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, CERAMIC, SOP-56 Microsemi Corporation 5962-9761001HXA vs WF2M16-150DAM5A
5962-9761001HXC Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 White Microelectronics 5962-9761001HXA vs 5962-9761001HXC
5962-9761001HXA Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 Mercury Systems Inc 5962-9761001HXA vs 5962-9761001HXA
WF2M16-150DAI5 Flash Module, 2MX16, 150ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 Mercury Systems Inc 5962-9761001HXA vs WF2M16-150DAI5
5962-9761001HXC Flash Module, 2MX16, 150ns, CDSO56, CERAMIC, FP-56 Microsemi Corporation 5962-9761001HXA vs 5962-9761001HXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9761001HXA by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9761001HXA by White Microelectronics

Select Manufacturer
Which Manufacturer of 5962-9761001HXA would you like to use for your alert(s)?
  • Please alert me when 5962-9761001HXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9761001HXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9761001HXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9761001HXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9761001HXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9761001HXA by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: