Part Details for DA2421-ALD by Coilcraft Inc
Overview of DA2421-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2421-AL | Coilcraft Inc | SMPS Transformer, 1.2W | |
DA2421-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2421- | Coilcraft Inc | Transformer, for STE12PS, 1:3, SMT, RoHS |
Price & Stock for DA2421-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DA2421-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers DA2420 SMT Flyback For ST Micro STE12PS RoHS: Compliant | 0 |
|
$5.1900 | Order Now |
|
Coilcraft Direct | Transformer, for STE12PS, 1:3, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$1.0500 / $2.2300 | Buy Now |
Part Details for DA2421-ALD
DA2421-ALD CAD Models
DA2421-ALD Part Data Attributes
|
DA2421-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2421-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 3.3 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 330 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |