Part Details for DA2383-ALB by Coilcraft Inc
Overview of DA2383-ALB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2383-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2383-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2383-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for DA2383-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | 44 |
|
$2.2240 / $3.3360 | Buy Now |
Part Details for DA2383-ALB
DA2383-ALB CAD Models
DA2383-ALB Part Data Attributes
|
DA2383-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2383-ALB
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 24 V | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |