Part Details for DA2317-ALB by Coilcraft Inc
Overview of DA2317-ALB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DA2317-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for DA2317-ALB
DA2317-ALB CAD Models
DA2317-ALB Part Data Attributes:
|
DA2317-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2317-ALB
Coilcraft Inc
Pulse Transformer, GATE DRIVE Application(s), 2:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 24.5 V-us | |
Height | 5.4 mm | |
Isolation Voltage | 1500 V | |
Length | 6.6 mm | |
Load Resistance | 0.79 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 2000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 330 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 5.6 mm |