Part Details for DA2025-ALB by Coilcraft Inc
Overview of DA2025-ALB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DA2025-ALB
DA2025-ALB CAD Models
DA2025-ALB Part Data Attributes:
|
DA2025-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2025-ALB
Coilcraft Inc
SMPS Transformer, 100W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Power Rating | 100 W | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |