Part Details for D80287-8 by Intel Corporation
Overview of D80287-8 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for D80287-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2344671
|
Jameco Electronics | 80287 Math Coprocessor 8 MHz DIP-40 Min Qty: 1 Container: Each | 58 |
|
$9.9500 / $11.9500 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 7 |
|
$93.7500 / $97.5000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 16 |
|
$70.8000 / $76.7000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 1 |
|
$150.0000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 1 |
|
$150.0000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 1 |
|
$152.9800 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 40 Pin, Ceramic, DIP | 4 |
|
$135.0000 / $150.0000 | Buy Now |
|
Chip1Cloud | 1960 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$79.5000 / $122.3100 | Buy Now |
Part Details for D80287-8
D80287-8 CAD Models
D80287-8 Part Data Attributes:
|
D80287-8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D80287-8
Intel Corporation
Math Processor, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |