Part Details for D69ZOV231RA70 by Maida Development Company
Overview of D69ZOV231RA70 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for D69ZOV231RA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68506382
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 350 Package Multiple: 350 Date Code: 1512 | Americas - 350 |
|
$0.1742 / $0.2038 | Buy Now |
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,300V,135J,THROUGH HOLE MOUNT | 500 |
|
$0.2542 / $0.5295 | Buy Now |
Part Details for D69ZOV231RA70
D69ZOV231RA70 CAD Models
D69ZOV231RA70 Part Data Attributes
|
D69ZOV231RA70
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D69ZOV231RA70
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 300V, 135J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 135 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for D69ZOV231RA70
This table gives cross-reference parts and alternative options found for D69ZOV231RA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D69ZOV231RA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V230LU20A | RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | D69ZOV231RA70 vs V230LU20A |
V230LT20A | RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | D69ZOV231RA70 vs V230LT20A |
V230LA20APX2855 | Varistor, 300V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | D69ZOV231RA70 vs V230LA20APX2855 |
V230LA20A | RESISTOR, VOLTAGE DEPENDENT, 300V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | D69ZOV231RA70 vs V230LA20A |
V230LU20A | Varistor, 300V, 70J, Through Hole Mount, | Harris Semiconductor | D69ZOV231RA70 vs V230LU20A |
V230LS20A | METAL-OXIDE VARISTOR (MOV),230V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | D69ZOV231RA70 vs V230LS20A |