D69ZOV231RA70
vs
V230LA20APX2855
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAIDA DEVELOPMENT CO
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Category CO2 Kg
4.54
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Qualifications
Space
Circuit RMS Voltage-Max
230 V
230 V
Energy Absorbing Capacity-Max
135 J
70 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
0.6 W
0.6 W
Reference Standard
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
300 V
300 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
LITTELFUSE
Additional Feature
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Package Diameter
17 mm
Package Length
20 mm
Packing Method
BULK
Rated Temperature
85 °C
Thermistor Application
TEMPERATURE COMPENSATION
Compare D69ZOV231RA70 with alternatives
Compare V230LA20APX2855 with alternatives