There are no models available for this part yet.
Overview of D6521ZOV250RA24 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D6521ZOV250RA24 by Maida Development Company
Part Data Attributes for D6521ZOV250RA24 by Maida Development Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
25 V
|
Energy Absorbing Capacity-Max
|
28 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
31 V
|
Alternate Parts for D6521ZOV250RA24
This table gives cross-reference parts and alternative options found for D6521ZOV250RA24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6521ZOV250RA24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV125K20 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D6521ZOV250RA24 vs CV125K20 |
70.2581.A2 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV250RA24 vs 70.2581.A2 |
CV125K20R | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D6521ZOV250RA24 vs CV125K20R |
D65D3ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | D6521ZOV250RA24 vs D65D3ZOV250RA24 |
D6558ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | D6521ZOV250RA24 vs D6558ZOV250RA24 |
ROV20H390L-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 31 V, 28 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D6521ZOV250RA24 vs ROV20H390L-S-AP |
0070.2581.B1 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV250RA24 vs 0070.2581.B1 |
D65D7ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | D6521ZOV250RA24 vs D65D7ZOV250RA24 |
D6544ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | D6521ZOV250RA24 vs D6544ZOV250RA24 |
ERZV20D390 | Varistor | Panasonic Electronic Components | D6521ZOV250RA24 vs ERZV20D390 |