D6521ZOV250RA24
vs
D65D3ZOV250RA24
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MAIDA DEVELOPMENT CO
|
MAIDA DEVELOPMENT CO
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
25 V
|
25 V
|
Energy Absorbing Capacity-Max |
28 J
|
28 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Rated Power Dissipation (P) |
1 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
31 V
|
31 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare D6521ZOV250RA24 with alternatives
Compare D65D3ZOV250RA24 with alternatives