Part Details for D650N02TXPSA1 by Infineon Technologies AG
Overview of D650N02TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for D650N02TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D650N02TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 200V 650A 2-Pin BG-D4214K0-1 Tray - Trays (Alt: D650N02TXPSA1) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | D650N02T - STD THYR/DIODEN DISC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6 |
|
$53.3000 / $62.7100 | Buy Now |
DISTI #
D650N02TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 200V 650A 2-Pin BG-D4214K0-1 Tray - Trays (Alt: D650N02TXPSA1) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
RFQ |
Part Details for D650N02TXPSA1
D650N02TXPSA1 CAD Models
D650N02TXPSA1 Part Data Attributes:
|
D650N02TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D650N02TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.44 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 5100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 650 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Current-Max | 20000 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D650N02TXPSA1
This table gives cross-reference parts and alternative options found for D650N02TXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D650N02TXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D650N02T | Rectifier Diode, | Infineon Technologies AG | D650N02TXPSA1 vs D650N02T |