There are no models available for this part yet.
Overview of D5C-1DS0 5M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201DS-0N5XKLU | Coilcraft Inc | General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-0N5XKLW | Coilcraft Inc | General Purpose Inductor, 0.034uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-0N6XKL | Coilcraft Inc | OLD PART NUMBER.(Change 'L' to 'E' for new halogen-free part number.) |
Price & Stock for D5C-1DS0 5M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-D5C-1DS05M
|
Mouser Electronics | Basic / Snap Action Switches INDUSTRIAL SWITCH RoHS: Not Compliant | 0 |
|
$314.3100 / $362.6000 | Order Now |
CAD Models for D5C-1DS0 5M by OMRON Corporation
Part Data Attributes for D5C-1DS0 5M by OMRON Corporation
D5C-1DS0 5M
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
D5C-1DS0 5MOMRON CorporationVS
-