Part Details for D5B-1011 by OMRON Corporation
Overview of D5B-1011 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D5B-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D5B1011
|
Avnet Americas | INDUSTRIAL SWITCH - Bulk (Alt: D5B1011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2720 / $84.0960 | Buy Now |
DISTI #
653-D5B-1011
|
Mouser Electronics | Limit Switches INDUSTRIAL SWITCH RoHS: Compliant | 0 |
|
$77.4100 / $96.7200 | Order Now |
Part Details for D5B-1011
D5B-1011 CAD Models
D5B-1011 Part Data Attributes
|
D5B-1011
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D5B-1011
OMRON Corporation
Snap Acting/Limit Switch, Momentary, 0.03A, 30VDC, 1.3mm, Wire Terminal, Hemispheric Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1.3 mm | |
Actuator Type | HEMISPHERIC TYPE | |
Body Height | 20.5 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 5000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 0.7 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |