Part Details for D55342K07B6D81MWB by Vishay Intertechnologies
Overview of D55342K07B6D81MWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B6D81MWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B6D81MWB
|
Avnet Americas | RES THKFLM RCWP 1206 6.81 OHM 1% 100PPM 1% - Waffle Pack (Alt: D55342K07B6D81MWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B6D81MWB
D55342K07B6D81MWB CAD Models
D55342K07B6D81MWB Part Data Attributes
|
D55342K07B6D81MWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B6D81MWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B6D81MWB
This table gives cross-reference parts and alternative options found for D55342K07B6D81MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B6D81MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07G6D81M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07G6D81M |
D55342K07B6D81CTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B6D81MWB vs D55342K07B6D81CTN2 |
D55342K07G6D81R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07G6D81R |
D55342K07G6D81P-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07G6D81P-W |
D55342K07G6D81T-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07G6D81T-W |
D55342K07C6D81S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07C6D81S-TR |
D55342K07B6D81RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 6.81 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B6D81MWB vs D55342K07B6D81RWB |
D55342K07C6D81R-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07C6D81R-W |
D55342K07B6D81UST3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B6D81MWB vs D55342K07B6D81UST3 |
D55342K07G6D81C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.81ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B6D81MWB vs D55342K07G6D81C |