D55342E07B1E50RT1
Description: Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342E07B1E50RT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342E07B1E50RT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # D55342E07B1E50RT1
Avnet Americas RES THNFLM D55342 1206 1.5K OHM 1% 25PPM 0.01% - Tape and Reel (Alt: D55342E07B1E50RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.3617
  • 2,000 $1.3180
  • 4,000 $1.1989
  • 6,000 $1.1222
  • 8,000 $1.0788
  • 10,000 $1.0281
  • 100,000 $0.9774
$0.9774 / $1.3617 Buy Now

CAD Models for D55342E07B1E50RT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342E07B1E50RT1 by Vishay Intertechnologies

D55342E07B1E50RT1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
51 Weeks
Additional Feature
NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.8382 mm
Package Length
3.2004 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. D55342E07B1E50RT1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342E07B1E50RT1

This table gives cross-reference parts and alternative options found for D55342E07B1E50RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B1E50RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342E07B1E50RT0 Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50RT0
D55342E07B1E50RTS RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B1E50RT1 vs D55342E07B1E50RTS
D55342E07B1E50SWS Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50SWS
D55342E07B1E50RT3 Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50RT3
D55342E07B1E50MT0 Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50MT0
D55342E07B1E50RTS Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50RTS
D55342E07B1E50PWI Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50PWI
D55342E07B1E50PTS RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B1E50RT1 vs D55342E07B1E50PTS
D55342E07B1E50RBS RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B1E50RT1 vs D55342E07B1E50RBS
D55342E07B1E50PTPM Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B1E50RT1 vs D55342E07B1E50PTPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342E07B1E50RT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342E07B1E50RT1 by Vishay Intertechnologies

  • Please alert me when D55342E07B1E50RT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D55342E07B1E50RT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342E07B1E50RT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D55342E07B1E50RT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342E07B1E50RT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342E07B1E50RT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: