Part Details for D55342E07B1E50RTS by Vishay Thin Film
Overview of D55342E07B1E50RTS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B1E50RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342E07B1E50RTSTR-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/4W 1206 Min Qty: 25 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7504 | Buy Now |
Part Details for D55342E07B1E50RTS
D55342E07B1E50RTS CAD Models
D55342E07B1E50RTS Part Data Attributes
|
D55342E07B1E50RTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342E07B1E50RTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B1E50RTS
This table gives cross-reference parts and alternative options found for D55342E07B1E50RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B1E50RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B1E50RT0 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50RT0 |
D55342E07B1E50SWS | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50SWS |
D55342E07B1E50RT3 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50RT3 |
D55342E07B1E50MT0 | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50MT0 |
D55342E07B1E50RTS | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50RTS |
D55342E07B1E50PWI | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50PWI |
D55342E07B1E50PTS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E50RTS vs D55342E07B1E50PTS |
D55342E07B1E50RBS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E50RTS vs D55342E07B1E50RBS |
D55342E07B1E50PTPM | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50PTPM |
D55342E07B1E50RWS | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E50RTS vs D55342E07B1E50RWS |