Part Details for D4V8166Z by OMRON Industrial Automation
Overview of D4V8166Z by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4V8166Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 0.88N Rotary Screw Mount RoHS: Compliant | 0 |
|
$48.2300 / $63.3100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 0.88N Rotary Screw Mount RoHS: Compliant | 0 |
|
$48.2300 / $63.3100 | Buy Now |