Part Details for D4N2132 by OMRON Corporation
Results Overview of D4N2132 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4N2132 Information
D4N2132 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D4N2132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4N2132
|
Avnet Americas | D4N-2132 - Bulk (Alt: D4N2132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2448 / $21.6909 | Buy Now |
DISTI #
87415496
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 6.5N Linear Conduit RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 30 |
|
$27.3910 / $58.0320 | Buy Now |
DISTI #
D4N-2132
|
TTI | Limit Switches D4N-2132 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.9600 / $28.6000 | Buy Now |
|
Neutron USA | D4N Safety Limit Switch with Roller Plunger Actuator, NO/NC | 0 |
|
$76.9700 | Buy Now |