Part Details for D4N-4D20 by OMRON Industrial Automation
Overview of D4N-4D20 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D201202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 20 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY |
Price & Stock for D4N-4D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4N-4D20-ND
|
DigiKey | SWITCH SNAP ACT 3PST-NC 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6900 | Buy Now |
DISTI #
OMID4N-4D20
|
Heilind Electronics | D4N-4D20 D4N4D20 | Americas - 0 in Stock |
|
Buy Now |