Part Details for D4N-2C32 by OMRON Americas
Overview of D4N-2C32 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3921AC-2C3-25NZ148.425000 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO | |
SiT9120AC-2C3-25E125.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-2C3-25E150.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for D4N-2C32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003943114
|
Sager | Limit Switches D4N-2C32 Min Qty: 1 | 0 |
|
$32.0900 / $40.1100 | Buy Now |