There are no models available for this part yet.
Overview of D4N-2C2HR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0512122C2HR | Amphenol Communications Solutions | USB, Mini B, Vertical, DIP, 30u\\ GOLD | |
G87MP041212C2HR | Amphenol Communications Solutions | Mini power plus, Vertical, Dual row, 4.2mm pitch, 4 positions , 100u\\ Tin, 3.50mm tail length, 1 post, LCP , Natural , TRAY | |
G874D08E1352C2HR | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 2.80mm tail length, LCP, Black, TRAY |
Price & Stock for D4N-2C2HR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D4N2C2HR
|
Avnet Americas | D4N-2C2HR - Bulk (Alt: D4N2C2HR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9348 / $50.1843 | Buy Now | |
DISTI #
653-D4N-2C2HR
|
Mouser Electronics | Limit Switches D4N-2C2HR RoHS: Compliant | 0 |
|
$47.0100 / $65.9800 | Order Now |
CAD Models for D4N-2C2HR by OMRON Corporation
Part Data Attributes for D4N-2C2HR by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|