Part Details for D4N-212H by OMRON Industrial Automation
Overview of D4N-212H by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212H2SDSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212H1SNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for D4N-212H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7891
|
Newark | D4N-212H |Omron Industrial Automation D4N-212H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $50.4000 | Buy Now |
DISTI #
Z7244-ND
|
DigiKey | SWITCH SNAP ACTION DPST 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$31.6692 / $46.7700 | Buy Now |
DISTI #
OMID4N-212H
|
Heilind Electronics | D4N-212H | Americas - 0 in Stock |
|
$35.8125 / $45.8400 | Buy Now |