Part Details for D4N-1C32 by OMRON Industrial Automation
Overview of D4N-1C32 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120AC-1C3-25E125.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-1C3-25E150.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-1C3-25E166.666666 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for D4N-1C32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9037-ND
|
DigiKey | SWITCH SNAP ACTION 3PST 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$32.4415 / $47.9100 | Buy Now |
DISTI #
72225358
|
RS | D4N-1C32, D4N1C32 | Omron Automation D4N-1C32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4800 | RFQ |
DISTI #
OMID4N-1C32
|
Heilind Electronics | D4N-1C32 D4N1C32 | Americas - 0 in Stock |
|
Buy Now |