Part Details for D4MC5000 by OMRON Corporation
Overview of D4MC5000 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4MC5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4MC5000
|
Avnet Americas | SWITCH - Bulk (Alt: D4MC5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9672 / $47.8296 | Buy Now |
DISTI #
D4MC-5000
|
TTI | Limit Switches Panel Mount Plunger 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$39.7100 / $43.7800 | Buy Now |
|
Neutron USA | IP67 Snap Action Limit Switch PlungerNO/NC 480V | 8 |
|
$146.0700 | Buy Now |