Part Details for D4MC-3030 by OMRON Corporation
Overview of D4MC-3030 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for D4MC-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4MC3030
|
Avnet Americas | L.S. HINGE ROLLER LEVER - Bulk (Alt: D4MC3030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3528 / $35.1272 | Buy Now |
DISTI #
653-D4MC-3030
|
Mouser Electronics | Limit Switches L.S. HINGE ROLL ER LEVER RoHS: Compliant | 6 |
|
$31.4500 / $45.7400 | Buy Now |
DISTI #
D4MC-3030
|
TME | Limit switch, angled lever with roller, SPDT, 10A, max.250VAC Min Qty: 1 | 0 |
|
$31.9300 / $36.4500 | RFQ |
Part Details for D4MC-3030
D4MC-3030 CAD Models
D4MC-3030 Part Data Attributes
|
D4MC-3030
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4MC-3030
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 2mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2 mm | |
Actuator Type | SHORT HINGE ROLLER LEVER | |
Body Breadth | 21.7 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 55 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |