Part Details for D4MC-1020 by OMRON Corporation
Overview of D4MC-1020 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D4MC-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4MC1020
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: D4MC1020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
653-D4MC-1020
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$26.1200 / $43.3100 | Order Now |
DISTI #
D4MC-1020
|
TME | Limit switch, angled lever, SPDT, 10A, max.250VAC, IP67, -10÷80°C Min Qty: 1 | 0 |
|
$28.6300 / $33.1200 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$40.3971 | Buy Now |
Part Details for D4MC-1020
D4MC-1020 CAD Models
D4MC-1020 Part Data Attributes
|
D4MC-1020
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4MC-1020
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 2.5mm, Screw Terminal, Short Hinge Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.5 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 21.7 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 55 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |