-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 4mm, Screw Terminal, Hinge Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4MC1000
|
Avnet Americas | Switch Snap Action N.O./N.C. Hinge Lever 10A 250VAC 1.67N Cable Mount - Bulk (Alt: D4MC1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
653-D4MC-1000
|
Mouser Electronics | Limit Switches L.S. HINGE LEVER RoHS: Compliant | 13 |
|
$27.4000 / $36.2400 | Buy Now |
DISTI #
77348731
|
Verical | Switch Limit N.O./N.C. SPDT Hinge Lever Cable 10A 480VAC 250VDC 1.67N Linear Screw Mount Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$36.4028 / $42.3768 | Buy Now |
DISTI #
62519490
|
Verical | Switch Limit N.O./N.C. SPDT Hinge Lever Cable 10A 480VAC 250VDC 1.67N Linear Screw Mount Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 3 |
|
$46.6461 / $47.4655 | Buy Now |
DISTI #
D4MC1000
|
Avnet Americas | Switch Snap Action N.O./N.C. Hinge Lever 10A 250VAC 1.67N Cable Mount - Bulk (Alt: D4MC1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
D4MC-1000
|
TME | Limit switch, angled lever, SPDT, 10A, max.250VAC, IP67, -10÷80°C Min Qty: 1 | 10 |
|
$28.0900 / $32.4900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 27 |
|
$46.3588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D4MC-1000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4MC-1000
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 4mm, Screw Terminal, Hinge Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 4 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 21.7 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 55 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |