There are no models available for this part yet.
Overview of D4JL-2QFG-C5 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for D4JL-2QFG-C5 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D4JL2QFGC5
|
Avnet Americas | D4JL-2QFG-C5 - Bulk (Alt: D4JL2QFGC5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$321.4944 / $384.7392 | Buy Now | |
DISTI #
653-D4JL-2QFG-C5
|
Mouser Electronics | Limit Switches D4JL-2QFG-C5 | 0 |
|
$357.8000 / $376.6300 | Order Now |
CAD Models for D4JL-2QFG-C5 by OMRON Corporation
Part Data Attributes for D4JL-2QFG-C5 by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
36.5 mm
|
Body Height
|
132.9 mm
|
Body Length or Diameter
|
114 mm
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Electrical Life
|
500000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Pre-Travel-Max
|
14 mm
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
5PST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|
Alternate Parts for D4JL-2QFG-C5
This table gives cross-reference parts and alternative options found for D4JL-2QFG-C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4JL-2QFG-C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4JL-1QFG-C5 | Snap Acting/Limit Switch, 5PST, Momentary, Screw Terminal, Panel Mount, | OMRON Corporation | D4JL-2QFG-C5 vs D4JL-1QFG-C5 |
D4JL-3QFG-C5 | Snap Acting/Limit Switch, 5PST, Momentary, Screw Terminal, Panel Mount, | OMRON Corporation | D4JL-2QFG-C5 vs D4JL-3QFG-C5 |