Part Details for D4H6 by Panduit Corp
Overview of D4H6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6477
|
Newark | Panelmax Solid Duct Divider Wall, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Gray, External Length:1.828M, External Width:19.1Mm, External Height:89.8Mm, Product Range:Panelmax Series, Body Material:Pvc Rohs Compliant: Yes |Panduit D4H6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.5800 / $6.3200 | Buy Now |
DISTI #
298-18248-ND
|
DigiKey | WIRE DUCT WALL DIVIDER PVC 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
52 In Stock |
|
$30.0811 / $38.5500 | Buy Now |
DISTI #
D4H6
|
Avnet Americas | 4" DUCT DIVIDER WALL - Shrink Tubing that comes in 4ft sticks (Alt: D4H6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3444 | Buy Now |
DISTI #
644-D4H6
|
Mouser Electronics | Wire Ducting & Raceways Sld Duct Dividr Wall 4HX6' Sold per ft RoHS: Compliant | 0 |
|
$6.1800 / $6.8600 | Order Now |
DISTI #
70333423
|
RS | Slotted Divider Wall, 4"H x 6L, PVC, Panduct PanelMax Series | Panduit D4H6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 18 |
|
$6.0300 / $6.7700 | Buy Now |
DISTI #
PAND4H6
|
Heilind Electronics | Solid Duct Divider Wall, PVC, 4H X 6' | Americas - 0 in Stock |
|
$6.1094 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Panduct® solid divider wall, 4.00" nominal duct height, 6' length, PVC, light gray. RoHS: Compliant |
114 In Stock 858 Factory Stock |
|
$6.6200 / $11.3000 | Buy Now |
DISTI #
000000000001184298
|
Sager | Wire Ducting & Raceways Sld Duct Dividr Wall 4HX6' Sold per ft Min Qty: 6 | 0 |
|
$4.3800 / $6.3100 | Buy Now |
DISTI #
C1S600800111591
|
Chip1Stop | Solid Divider Wall For Wiring Duct And Fiber Duct RoHS: Compliant pbFree: No | 102 |
|
$2.6800 | Buy Now |
|
Master Electronics | Panduct® solid divider wall, 4.00" nominal duct height, 6' length, PVC, light gray. RoHS: Compliant |
114 In Stock 858 Factory Stock |
|
$6.6200 / $11.3000 | Buy Now |
Part Details for D4H6
D4H6 CAD Models
D4H6 Part Data Attributes
|
D4H6
Panduit Corp
Buy Now
|
Compare Parts:
D4H6
Panduit Corp
|
Samacsys Manufacturer | Panduit |