Part Details for D4E-1C20N by OMRON Corporation
Overview of D4E-1C20N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E-1C20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4E1C20N
|
Avnet Americas | LSW, PLUNGER, W/O CABLE - Bulk (Alt: D4E1C20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
DISTI #
653-D4E-1C20N
|
Mouser Electronics | Limit Switches LSW PLUNGER W/OCABLE RoHS: Compliant | 7 |
|
$70.6700 / $88.5900 | Buy Now |
DISTI #
74489024
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Screw 5A 250VAC 250VDC 11.77N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 15 |
|
$97.9023 / $113.2748 | Buy Now |
DISTI #
D4E1C20N
|
Avnet Americas | LSW, PLUNGER, W/O CABLE - Bulk (Alt: D4E1C20N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |