Part Details for D4CC1001 by OMRON Corporation
Results Overview of D4CC1001 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4CC1001 Information
D4CC1001 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D4CC1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC1001
|
Avnet Americas | AC PIN PLUNGER LS - Bulk (Alt: D4CC1001) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5334 / $138.0654 | Buy Now |
DISTI #
51625792
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector Receptacle 1A 125VAC 11.77N Linear Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 3 |
|
$173.2640 / $181.2980 | Buy Now |